+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMD8260L

Transistor: N-MOSFET x2; unipolar; 60V; 40A; Idm: 293A; 37W; PQFN12

Manufacturer: ONSEMI

Manufacturer part number:
FDMD8260L
TME Symbol:
FDMD8260L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
40A
Pulsed drain current
293A
Power dissipation
37W
Case
PQFN12
Gate-source voltage
±20V
On-state resistance
8.7mΩ
Mounting
SMD
Gate charge
68nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMD8260L
0 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 500 pcs - 2.04 USDGross price for quantities from 500 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)