+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDME1024NZT

Transistor: N-MOSFET x2; unipolar; 20V; 3.8A; 1.4W; MicroFET

Manufacturer: ONSEMI

Manufacturer part number:
FDME1024NZT
TME Symbol:
FDME1024NZT

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
20V
Drain current
3.8A
Power dissipation
1.4W
Case
MicroFET
Gate-source voltage
±8V
On-state resistance
0.16Ω
Mounting
SMD
Gate charge
4.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDME1024NZT
0 in TME stock
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.