+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMF5062

IC: driver; high-side; PQFN; MOSFET; Uoper: 30V; Usup: 5÷12V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FDMF5062
TME Symbol:
FDMF5062

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
high-side
Case
PQFN
Integrated circuit features
MOSFET
Mounting
SMD
Operating voltage
30V
Supply voltage
  • 5...12V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FDMF5062
0 in TME stock
Net price for quantities from 3000 pcs - 2.53 USDGross price for quantities from 3000 pcs - 2.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.