+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMQ8205A

Transistor: N/P-MOSFET x2; unipolar; 100V; 3A; 2.5W; WDFN12

Manufacturer: ONSEMI

Manufacturer part number:
FDMQ8205A
TME Symbol:
FDMQ8205A

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
3A
Power dissipation
2.5W
Case
WDFN12
On-state resistance
51/147mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
FDMQ8205A
0 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)