+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMQ8403

Transistor: N-MOSFET x4; unipolar; 100V; 6A; Idm: 12A; 17W; WDFN12

Manufacturer: ONSEMI

Manufacturer part number:
FDMQ8403
TME Symbol:
FDMQ8403

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x4
Polarisation
unipolar
Drain-source voltage
100V
Drain current
6A
Pulsed drain current
12A
Power dissipation
17W
Case
WDFN12
Gate-source voltage
±20V
On-state resistance
191mΩ
Mounting
SMD
Gate charge
5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMQ8403
0 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
Net price for quantities from 1500 pcs - 1.85 USDGross price for quantities from 1500 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)