+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS10C4D2N

Transistor: N-MOSFET; unipolar; 100V; 48A; Idm: 510A; 125W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS10C4D2N
TME Symbol:
FDMS10C4D2N

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
48A
Pulsed drain current
510A
Power dissipation
125W
Case
Power56
Gate-source voltage
±20V
On-state resistance
9mΩ
Mounting
SMD
Gate charge
65nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS10C4D2N
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.