+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS2734

Transistor: N-MOSFET; unipolar; 250V; 14A; Idm: 30A; 78W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS2734
TME Symbol:
FDMS2734

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
14A
Pulsed drain current
30A
Power dissipation
78W
Case
Power56
Gate-source voltage
±20V
On-state resistance
258mΩ
Mounting
SMD
Gate charge
42nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS2734
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.