+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS2D5N08C

Transistor: N-MOSFET; unipolar; 80V; 105A; Idm: 823A; 138W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS2D5N08C
TME Symbol:
FDMS2D5N08C

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
80V
Drain current
105A
Pulsed drain current
823A
Power dissipation
138W
Case
Power56
Gate-source voltage
±20V
On-state resistance
4.5mΩ
Mounting
SMD
Gate charge
84nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS2D5N08C
0 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.