+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS3662

Transistor: N-MOSFET; unipolar; 100V; 39A; Idm: 90A; 104W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS3662
TME Symbol:
FDMS3662

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
39A
Pulsed drain current
90A
Power dissipation
104W
Case
Power56
Gate-source voltage
±20V
On-state resistance
24.7mΩ
Mounting
SMD
Gate charge
75nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS3662
0 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.