+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS3664S

Transistor: N-MOSFET x2; unipolar; 30/30V; 30/60A; 2.2/2.5W


Manufacturer: ONSEMI

Manufacturer part number:
FDMS3664S
TME Symbol:
FDMS3664S

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30/30V
Drain current
30/60A
Power dissipation
2.2/2.5W
Case
Power56
Gate-source voltage
±20/±12V
On-state resistance
11/4.5mΩ
Mounting
SMD
Gate charge
29/52nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.118 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDMS3664S
2810 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Packaging method by the manufacturer:Reel = 3 000 pcs