+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS4435BZ

Transistor: P-MOSFET; unipolar; -30V; -18A; Idm: -50A; 39W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS4435BZ
TME Symbol:
FDMS4435BZ

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-18A
Pulsed drain current
-50A
Power dissipation
39W
Case
Power56
Gate-source voltage
±25V
On-state resistance
37mΩ
Mounting
SMD
Gate charge
47nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.135 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
FDMS4435BZ
2324 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs