+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS5672

Transistor: N-MOSFET; unipolar; 60V; 22A; 78W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDMS5672
TME Symbol:
FDMS5672

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
22A
Power dissipation
78W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
18mΩ
Mounting
SMD
Gate charge
45nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS5672
0 in TME stock
Net price for quantities from 3000 pcs - 2.20 USDGross price for quantities from 3000 pcs - 2.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.