+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS7660

Transistor: N-MOSFET; unipolar; 30V; 42A; Idm: 150A; 78W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS7660
TME Symbol:
FDMS7660

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
42A
Pulsed drain current
150A
Power dissipation
78W
Case
Power56
Gate-source voltage
±20V
On-state resistance
3.7mΩ
Mounting
SMD
Gate charge
84nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS7660
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.