+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS7670

Transistor: N-MOSFET; unipolar; 30V; 42A; Idm: 150A; 62W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS7670
TME Symbol:
FDMS7670

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
42A
Pulsed drain current
150A
Power dissipation
62W
Case
Power56
Gate-source voltage
±20V
On-state resistance
5.3mΩ
Mounting
SMD
Gate charge
56nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS7670
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.