+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS7680

Transistor: N-MOSFET; unipolar; 30V; 28A; Idm: 80A; 33W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS7680
TME Symbol:
FDMS7680

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
28A
Pulsed drain current
80A
Power dissipation
33W
Case
Power56
Gate-source voltage
±20V
On-state resistance
10.1mΩ
Mounting
SMD
Gate charge
28nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS7680
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.