+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS86103L

Transistor: N-MOSFET; unipolar; 100V; 51A; Idm: 414A; 104W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS86103L
TME Symbol:
FDMS86103L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
51A
Pulsed drain current
414A
Power dissipation
104W
Case
Power56
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
60nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86103L
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.