+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS86150

Transistor: N-MOSFET; unipolar; 100V; 90A; 187W; PQFN8


Manufacturer: ONSEMI

Manufacturer part number:
FDMS86150
TME Symbol:
FDMS86150

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
90A
Power dissipation
187W
Case
PQFN8
Gate-source voltage
±20V
On-state resistance
9.1mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86150
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 2.57 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
Net price for quantities from 1500 pcs - 2.02 USDGross price for quantities from 1500 pcs - 2.02 USD
Net price for quantities from 3000 pcs - 1.95 USDGross price for quantities from 3000 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.