+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS86152

Transistor: N-MOSFET; unipolar; 100V; 45A; Idm: 260A; 125W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS86152
TME Symbol:
FDMS86152

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
45A
Pulsed drain current
260A
Power dissipation
125W
Case
Power56
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
SMD
Gate charge
50nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86152
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.