+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDMS86520L

Transistor: N-MOSFET; unipolar; 60V; 22A; Idm: 60A; 69W; Power56


Manufacturer: ONSEMI

Manufacturer part number:
FDMS86520L
TME Symbol:
FDMS86520L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
22A
Pulsed drain current
60A
Power dissipation
69W
Case
Power56
Gate-source voltage
±20V
On-state resistance
11.8mΩ
Mounting
SMD
Gate charge
63nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.132 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDMS86520L
2922 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.