+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | round cylinder | |
Piston diameter | 20mm | |
Piston stroke | 50mm | |
Operating pressure | 1...10bar | |
Body material | aluminium | |
Seal material | NBR caoutchouc | |
Application | compressed air | |
Tube material | stainless steel | |
Operating temperature | 0...40°C | |
Pneumatic components features | mechanical amortization | |
Manufacturer series | Flowmatik |