+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDP2532

Transistor: N-MOSFET; unipolar; 150V; 56A; 310W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
FDP2532
TME Symbol:
FDP2532

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
56A
Power dissipation
310W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
THT
Gate charge
107nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.003 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP2532
23 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.53 USDGross price for quantities from 50 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs