+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDP3652

Transistor: N-MOSFET; unipolar; 100V; 43A; 150W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FDP3652
TME Symbol:
FDP3652

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
43A
Power dissipation
150W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
43mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT N channel transistors ONSEMI,
*
FDP3652
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs