+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDP3682

Transistor: N-MOSFET; unipolar; 100V; 23A; 95W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FDP3682
TME Symbol:
FDP3682

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
23A
Power dissipation
95W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
90mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.01 g
Certificates

WATCH VIDEO

See other products in this category: THT N channel transistors ONSEMI,
*
FDP3682
79 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 3 pcs - 1.37 USDGross price for quantities from 3 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs