+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDP80N06

Transistor: N-MOSFET; unipolar; 60V; 65A; Idm: 320A; 176W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FDP80N06
TME Symbol:
FDP80N06

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
DMOS, UniFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
65A
Pulsed drain current
320A
Power dissipation
176W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
10mΩ
Mounting
THT
Gate charge
74nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDP80N06
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.