+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS3580

Transistor: N-MOSFET; unipolar; 80V; 7.6A; Idm: 50A; 2.5W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS3580
TME Symbol:
FDS3580

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
7.6A
Pulsed drain current
50A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
29mΩ
Mounting
SMD
Gate charge
34nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDS3580
0 in TME stock
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.