+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS4465

Transistor: P-MOSFET; unipolar; -20V; -13.5A; 2.5W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS4465
TME Symbol:
FDS4465

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-13.5A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±8V
On-state resistance
10.5mΩ
Mounting
SMD
Gate charge
0.12µC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.117 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDS4465
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs