+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS86140

Transistor: N-MOSFET; unipolar; 100V; 11.2A; Idm: 50A; 5W; SO8


Manufacturer: ONSEMI

Manufacturer part number:
FDS86140
TME Symbol:
FDS86140

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
11.2A
Pulsed drain current
50A
Power dissipation
5W
Case
SO8
Gate-source voltage
±20V
On-state resistance
9.8mΩ
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDS86140
0 in TME stock
Net price for quantities from 2500 pcs - 1.82 USDGross price for quantities from 2500 pcs - 1.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.