+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FE372/10/AL

Heatsink: extruded; round; TO39,TO5; aluminium; W: 12.5mm; H: 10mm

Manufacturer: ALUTRONIC

Manufacturer part number:
FE372/10/AL
TME Symbol:
FE372/10/AL

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
round
Application
TO5, TO39
Colour
aluminium
Width
12.5mm
Height
10mm
Thermal resistance
44K/W
Material
aluminium
Material finishing
raw
Mounting
clip-on
Gross weight1.38 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
FE372/10/AL
38 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs