+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FEP16DT-E3/45

Diode: rectifying; THT; 200V; 8Ax2; Ifsm: 200A; TO220AB; tube; 35ns


Manufacturer: VISHAY

Manufacturer part number:
FEP16DT-E3/45
TME Symbol:
FEP16DT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A x2
Semiconductor structure
common cathode, double
Capacitance
85pF
Max. forward impulse current
200A
Case
TO220AB
Kind of package
tube
Max. forward voltage
0.95V
Max. load current
16A
Leakage current
0.5mA
Heatsink thickness
1.14...1.39mm
Reverse recovery time
35ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.847 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FEP16DT-E3/45
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 750 pcs - 0.74 USDGross price for quantities from 750 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 1500 pcs - 0.69 USDGross price for quantities from 1500 pcs - 0.69 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
Packaging method by the manufacturer:
Tube = 50 pcs