+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FES8JT-E3/45

Diode: rectifying; THT; 600V; 8A; Ifsm: 125A; TO220AC; tube; Ir: 500uA

Manufacturer: VISHAY

Manufacturer part number:
FES8JT-E3/45
TME Symbol:
FES8JT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Capacitance
50pF
Max. forward impulse current
125A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.5V
Leakage current
0.5mA
Heatsink thickness
1.14...1.39mm
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.808 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FES8JT-E3/45
779 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs