+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FESB16JTHM3/I

Diode: rectifying; SMD; 600V; 16A; 50ns; D2PAK,TO263AB; Ufmax: 1.5V

NEW

Manufacturer: VISHAY

Manufacturer part number:
FESB16JTHM3/I
TME Symbol:
FESB16JTHM3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
16A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.5V
Max. forward impulse current
250A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.8 g
See other products in this category: SMD universal diodes VISHAY,
*
FESB16JTHM3/I
0 in TME stock
Net price for quantities from 1600 pcs - 1.73 USDGross price for quantities from 1600 pcs - 1.73 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 1 600.
Multiplicity: 800.