+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF-1

Quick mounting foot; black; polyetylene; A: 8mm; B: 20.8mm; D: 6.4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-1
TME Symbol:
FF-1

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
8mm
B dimension
20.8mm
C dimension
19.8mm
E dimension
11.8mm
D dimension
6.4mm
Pin material
polypropylene
Wall thickness
1...2.5mm
Dimensions
Gross weight1.598 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-1
10561 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Packaging method by the manufacturer:
Bag = 500 pcs