+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FF-7

Quick mounting foot; black; polyetylene; A: 5mm; B: 12.7mm; C: 12mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FF-7
TME Symbol:
FF-7

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
5mm
B dimension
12.7mm
C dimension
12mm
E dimension
8.5mm
D dimension
4.4mm
Pin material
polypropylene
Wall thickness
1...2mm
Dimensions
Gross weight0.44 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
FF-7
3040 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs