+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF125-80-04

Signaller: lighting; continuous light; green; FF125; 12VDC; IP65

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
FF125-80-04
TME Symbol:
FF125-80-04

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
continuous light
Colour
green
Manufacturer series
FF125
Light source
bulb BA15D
Operating temperature
-25...55°C
IP rating
IP65
Body dimensions
Ø65x138mm
Current consumption
1.75A
Supply voltage
  • 12V DC
Dimensions
Gross weight226.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING
*
FF125-80-04
Product withdrawn from the offer
Use the specification table below to search for similar products