+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF1400R12IP4BOSA1

Module: IGBT; NTC thermistor; Ic: 1.4kA; 7.65kW; Field Stop,Trench

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF1400R12IP4BOSA1
TME Symbol:
FF1400R12IP4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
1.4kA
Gate-emitter voltage
±20V
Pulsed collector current
2.8kA
Power dissipation
7.65kW
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF1400R12IP4BOSA1
0 in TME stock
Net price for quantities from 2 pcs - 743.16 USDGross price for quantities from 2 pcs - 743.16 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.