+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF150R12KS4HOSA1

Module: IGBT; Ic: 225A; 62MM; 1.25kW

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF150R12KS4HOSA1
TME Symbol:
FF150R12KS4HOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
225A
Case
62MM
Gate-emitter voltage
±20V
Power dissipation
1.25kW
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF150R12KS4HOSA1
0 in TME stock
Net price for quantities from 10 pcs - 123.28 USDGross price for quantities from 10 pcs - 123.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.