+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF450R12KT4HOSA1

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 450A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF450R12KT4HOSA1
TME Symbol:
FF450R12KT4HOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
450A
Case
AG-62MM
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
900A
Power dissipation
2.4kW
Mechanical mounting
screw
Gross weight340 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF450R12KT4HOSA1
0 in TME stock
Net price for quantities from 1 pcs - 171.84 USDGross price for quantities from 1 pcs - 171.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.