+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF600R12IP4BOSA1

Module: IGBT; NTC thermistor; 3.35kW; Field Stop,Trench; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF600R12IP4BOSA1
TME Symbol:
FF600R12IP4BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Power dissipation
3.35kW
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF600R12IP4BOSA1
0 in TME stock
Net price for quantities from 3 pcs - 426.51 USDGross price for quantities from 3 pcs - 426.51 USD
No. of pieces (Multiplicity: 3)