+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF900R12IE4

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 900A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF900R12IE4
TME Symbol:
FF900R12IE4

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
900A
Case
AG-PRIME2-1
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.8kA
Power dissipation
5.1kW
Technology
PrimePACK™ 2
Mechanical mounting
screw
Gross weight825 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF900R12IE4
0 in TME stock
Net price for quantities from 1 pcs - 819.65 USDGross price for quantities from 1 pcs - 819.65 USD
Net price for quantities from 3 pcs - 759.45 USDGross price for quantities from 3 pcs - 759.45 USD
No. of pieces (Multiplicity: 1)