+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.00.250.CTAC31

Connector: coaxial; plug; PIN: 1; male; industrial; 00; straight


Manufacturer: LEMO

Manufacturer part number:
FFA.00.250.CTAC31
TME Symbol:
FFA.00.250.CTAC31

Specification

Manufacturer
LEMO
Type of connector
coaxial
Connector
plug
Number of pins
1
Kind of connector
male
Connector family
industrial
Manufacturer series
00
Spatial orientation
straight
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Polarisation
A
Locking system
external bayonet, push-pull
Current rating
4A
Cable external diameter
2.8...3.1mm
Conform to the norm
CAMAC NIM
Insulator material
PTFE
Wave impedance
50Ω
Kind of cable
RG174A/U
Gross weight5.77 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.00.250.CTAC31
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.81 USDGross price for quantities from 1 pcs - 17.81 USD
Net price for quantities from 10 pcs - 15.63 USDGross price for quantities from 10 pcs - 15.63 USD
Net price for quantities from 25 pcs - 14.62 USDGross price for quantities from 25 pcs - 14.62 USD
Net price for quantities from 50 pcs - 13.84 USDGross price for quantities from 50 pcs - 13.84 USD
Net price for quantities from 100 pcs - 13.06 USDGross price for quantities from 100 pcs - 13.06 USD