+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.00.250.NTAC27Z

Connector: coaxial; 00; plug; male; PIN: 1; soldering; for cable; 4A

Manufacturer: LEMO

Manufacturer part number:
FFA.00.250.NTAC27Z
TME Symbol:
FFA.00.250.NTAC27Z

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
00
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
4A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.3...2.7mm
Spatial orientation
straight
Connector variant
for strain relief
Insulator material
PTFE
Wave impedance
50Ω
Kind of cable
RG174U, RG179B/U, RG187A/U, RG188A/U, RG316U
Polarisation
A
Conform to the norm
CAMAC NIM
Gross weight10 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.00.250.NTAC27Z
0 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 5 pcs - 19.79 USDGross price for quantities from 5 pcs - 19.79 USD
Net price for quantities from 10 pcs - 18.60 USDGross price for quantities from 10 pcs - 18.60 USD
Net price for quantities from 25 pcs - 17.06 USDGross price for quantities from 25 pcs - 17.06 USD
Net price for quantities from 50 pcs - 16.20 USDGross price for quantities from 50 pcs - 16.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.