+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | coaxial | |
Connector | plug | |
Number of pins | 1 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | 0S | |
Spatial orientation | straight | |
IP rating | IP50 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | external bayonet, push-pull | |
Current rating | 6A | |
Cable external diameter | 2.2...2.6mm | |
Insulator material | PEEK | |
Wave impedance | 50Ω | |
Kind of cable | HF-2114, RG122, RG174, RG178(A,B), RG188, RG196(A), RG316 |