+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | coaxial | |
Connector | plug | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | 1S | |
Spatial orientation | straight | |
IP rating | IP50 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | external bayonet, push-pull | |
Current rating | 12A | |
Insulator material | PTFE | |
Wave impedance | 50Ω |