+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.1S.275.CTAC52Z

Connector: coaxial; 1S; plug; male; soldering; for cable; 10A; IP50

Manufacturer: LEMO

Manufacturer part number:
FFA.1S.275.CTAC52Z
TME Symbol:
FFA.1S.275.CTAC52Z

Specification

Manufacturer
LEMO
Type of connector
coaxial
Manufacturer series
1S
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
4.2...5.2mm
Spatial orientation
straight
Connector variant
for strain relief
Insulator material
PTFE
Wave impedance
75Ω
Kind of cable
RG58C/U, RG59B/U, RG179, RG187(A), RG223, RG400
Gross weight19.22 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.1S.275.CTAC52Z
0 in TME stock
Net price for quantities from 1 pcs - 62.16 USDGross price for quantities from 1 pcs - 62.16 USD
Net price for quantities from 5 pcs - 55.25 USDGross price for quantities from 5 pcs - 55.25 USD
Net price for quantities from 10 pcs - 48.35 USDGross price for quantities from 10 pcs - 48.35 USD
No. of pieces (Multiplicity: 1)