+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFC0520150

FFC tape; Cores: 20; Tape ph: 0.5mm; L: 150mm


Manufacturer: Riverdi

Manufacturer part number:
FFC0520150
TME Symbol:
FFC0520150

Specification

Manufacturer
Riverdi
Type of wire
FFC tape
Number of cores
20
Tape pitch
0.5mm
Length
0.15m
Connection cable features
contacts on the same side
Gross weight0.518 g
Certificates
See other products in this category: FFC/FPC ribbon cables Riverdi,
*
FFC0520150
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs