+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFC0536150

FFC tape; PIN: 36; Tape ph: 0.5mm; L: 150mm


Manufacturer: Riverdi

Manufacturer part number:
FFC0536150
TME Symbol:
FFC0536150

Specification

Manufacturer
Riverdi
Type of display accessories
FFC tape
Number of pins
36
Tape pitch
0.5mm
Length
0.15m
Gross weight1.154 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
FFC0536150
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.