+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFC0540060

FFC tape; PIN: 40; Tape ph: 0.5mm; L: 60mm

Manufacturer: Riverdi

Manufacturer part number:
FFC0540060
TME Symbol:
FFC0540060

Specification

Manufacturer
Riverdi
Type of display accessories
FFC tape
Number of pins
40
Tape pitch
0.5mm
Length
60mm
Gross weight12 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
FFC0540060
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)