+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFC0540150

FFC tape; PIN: 40; Tape ph: 0.5mm; L: 150mm

Manufacturer: Riverdi

Manufacturer part number:
FFC0540150
TME Symbol:
FFC0540150

Specification

Manufacturer
Riverdi
Type of display accessories
FFC tape
Number of pins
40
Tape pitch
0.5mm
Length
0.15m
Gross weight1.275 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
FFC0540150
30 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.