+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFG.0B.304.CLAD52

Connector: circular; plug; male; PIN: 4; soldering; for cable; 0B; 7A


Manufacturer: LEMO

Manufacturer part number:
FFG.0B.304.CLAD52
TME Symbol:
FFG.0B.304.CLAD52

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for cable
Manufacturer series
0B
Current rating
7A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
4.3...5.2mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Polarisation
G
Gross weight9 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFG.0B.304.CLAD52
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.32 USDGross price for quantities from 1 pcs - 49.32 USD
Net price for quantities from 5 pcs - 46.24 USDGross price for quantities from 5 pcs - 46.24 USD
Net price for quantities from 10 pcs - 43.15 USDGross price for quantities from 10 pcs - 43.15 USD