+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1789618

Connector: PCB terminal block; 6A; 160V; PIN: 2; spring clamp

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1789618

Alternative designations: FFKDSA1/V-2,54- 2

TME Symbol:
FFKDSA1/V-2.54-2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
6A
Rated voltage
0.16kV
Number of pins
2
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
2.54mm
Height
17mm
Gross weight1.344 g
Certificates
EAN code4017918260675
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1789618
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.